Maxim Integrated MAX9277GTM/V+, LVDS Serializer 3.12Gbit/s, 48-Pin, TQFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Ideal for High-Definition Video Applications
Drives Low-Cost 50Ω Coax Cable and FAKRA Connectors or 100Ω STP
104MHz High-Bandwidth Mode Supports 1920x720p/60Hz Display With 24-Bit Color
Serializer Pre/Deemphasis Allows 15m Cable at Full Speed
Up to 192kHz Sample Rate and 32-Bit Sample Depth For 7.1 Channel HD Audio
Multiple Data Rates for System Flexibility
Up to 3.12Gbps Serial-Bit Rate
6.25MHz to 104MHz Pixel Clock
9.6kbps to 1Mbps Control Channel in UART, Mixed UART/I2C, or I2C Mode with Clock Stretch Capability
Reduces EMI and Shielding Requirements
Serial Output Programmable for 100mV to 500mV Single-Ended or 100mV to 400mV Differential
Programmable Spread Spectrum Reduces EMI
Bypassable Input PLL for Pixel Clock Jitter Attenuation
Tracks Spread Spectrum on Input
High-Immunity Mode for Maximum Control-Channel Noise Rejection
Peripheral Features for System Power-Up and Verification
Built-In PRBS Generator for BER Testing of the Serial Link
Programmable Choice of 9 Default Device Addresses
Dedicated “Up/Down” GPO for Touch-Screen Interrupt and Other Uses
Remote/Local Wake-Up from Sleep Mode
Meets Rigorous Automotive and Industrial Requirements
-40°C to +105°C Operating Temperature
8kV Contact and 15kV Air ESD Protection
Applications
High-Resolution Automotive Navigation
Megapixel Camera Systems
Rear-Seat Infotainment

Specifications
Attribute Value
Number of Drivers 1
Input Type LVDS
Output Type Serialiser
Transmission Data Rate 3.12Gbit/s
Number of Elements per Chip 1
Mounting Type Surface Mount
Package Type TQFN
Pin Count 48
Differential Input High Threshold Voltage 50mV
Differential Input Low Threshold Voltage -50mV
Dimensions 7.1 x 7.1 x 0.75mm
Height 0.75mm
Length 7.1mm
Maximum Operating Supply Voltage 1.9 V
Minimum Operating Temperature -40 °C
Width 7.1mm
Maximum Operating Temperature +105 °C
Minimum Operating Supply Voltage 1.7 V
43 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 43)
Was $31.327
$ 20.728
(exc. GST)
$ 22.801
(inc. GST)
units
Per unit
Per Tube*
43 - 43
$20.728
$891.304
86 - 215
$20.313
$873.459
258 +
$19.704
$847.272
*price indicative
Related Products
Display Link Serialiser/Deserialiser, Texas Instruments Low Voltage Differential ...
Description:
Display Link Serialiser/Deserialiser, Texas Instruments Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Ideal for High-Definition Video Applications Drives Low-Cost 50Ω ...
Description:
Ideal for High-Definition Video Applications Drives Low-Cost 50Ω Coax Cable and FAKRA Connectors or 100Ω STP104MHz High-Bandwidth Mode Supports 1920x720p/60Hz Display With 24-Bit Color Serializer Pre/Deemphasis Allows 15m Cable at Full Speed Up to 192k Hz Sample Rate And 32-Bit ...
Ideal for High-Definition Video Applications Drives Low-Cost 50Ω ...
Description:
Ideal for High-Definition Video Applications Drives Low-Cost 50Ω Coax Cable and FAKRA Connectors or 100Ω STP104MHz High-Bandwidth Mode Supports 1920x720p/60Hz Display With 24-Bit Color Serializer Pre/Deemphasis Allows 15m Cable at Full Speed Up to 192k Hz Sample Rate and 32-Bit ...
Automotive FPD-Link Serialiser/Deserialiser, Texas Instruments A range of ...
Description:
Automotive FPD-Link Serialiser/Deserialiser, Texas Instruments A range of serialisers and deserialisers which can be used to form a differential serial link between a Flat Panel Display (FPD) and a host processor These components are designed for automotive ADAS/infotainment applications and ...