Maxim MAX9235ETE+, LVDS Serializer LVCMOS, LVTTL LVDS 450MBps, 16-Pin, TQFN

  • RS Stock No. 169-8266
  • Mfr. Part No. MAX9235ETE+
  • Manufacturer Maxim
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

LVDS Line Drivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Specifications
Attribute Value
Number of Drivers 1
Input Type LVCMOS, LVTTL
Output Type LVDS
Transmission Data Rate 450Mbps
Number of Elements per Chip 1
Mounting Type Surface Mount
Package Type TQFN
Pin Count 16
Dimensions 3 x 3 x 0.73mm
Height 0.73mm
Length 3mm
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Width 3mm
Discontinued product