- RS Stock No.:
- 814-3859
- Mfr. Part No.:
- SN65LVDS93ADGG
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 814-3859
- Mfr. Part No.:
- SN65LVDS93ADGG
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Channel Link Serialiser/Deserialiser, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 28 |
Input Type | CMOS |
Output Type | LVDS |
IC Type | Serdes IC |
Number of Elements per Chip | 4 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 56 |
Differential Input Low Threshold Voltage | 0.81V |
Dimensions | 14.1 x 6.2 x 1.05mm |
Height | 1.05mm |
Length | 14.1mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.62 V |
Width | 6.2mm |