- RS Stock No.:
- 186-9312
- Mfr. Part No.:
- AMIS42770ICAW1RG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 186-9312
- Mfr. Part No.:
- AMIS42770ICAW1RG
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Wide range of bus communication speed (up to 1Mbit/s in function of the bus topology)
Allows low transmit data rate in networks exceeding 1km
Ideally suited for 12V and 24V industrial and automotive applications
Low EME: common-mode-choke is no longer required
Differential receiver with wide common-mode range (+/- 35V) for high EMS
No disturbance of the bus lines with an un-powered node
Prolonged dominant time-out function allowing communication speeds down to 1kbit/s
Thermal protection
Bus pins protected against transients
End Products
Process equipment
Robotics
Industrial automation
Applications
Lighting
Textiles
Allows low transmit data rate in networks exceeding 1km
Ideally suited for 12V and 24V industrial and automotive applications
Low EME: common-mode-choke is no longer required
Differential receiver with wide common-mode range (+/- 35V) for high EMS
No disturbance of the bus lines with an un-powered node
Prolonged dominant time-out function allowing communication speeds down to 1kbit/s
Thermal protection
Bus pins protected against transients
End Products
Process equipment
Robotics
Industrial automation
Applications
Lighting
Textiles
Specifications
Attribute | Value |
---|---|
Number of Drivers | 1 |
IC Type | Serdes IC |
Transmission Data Rate | 1Mbps |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Differential Input High Threshold Voltage | 1.05V |
Differential Input Low Threshold Voltage | 0.9V |
Dimensions | 0.51 x 0.29 x 0.1in |
Height | 2.54mm |
Length | 12.95mm |
Maximum Operating Supply Voltage | 5.25 V |
Minimum Operating Supply Voltage | 4.75 V |
Width | 7.37mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |