- RS Stock No.:
- 166-3491
- Mfr. Part No.:
- FIN1101K8X
- Brand:
- onsemi
On back order for despatch 01/08/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 3000)
$1.933
(exc. GST)
$2.126
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 3000 | $1.933 | $5,799.00 |
6000 - 9000 | $1.884 | $5,652.00 |
12000 + | $1.855 | $5,565.00 |
*price indicative |
- RS Stock No.:
- 166-3491
- Mfr. Part No.:
- FIN1101K8X
- Brand:
- onsemi
Legislation and Compliance
Product Details
LVDS Repeaters, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 1 |
Input Type | HSTL, LVPECL |
Output Type | LVDS |
IC Type | Repeater IC |
Transmission Data Rate | 1600Mbps |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | US |
Pin Count | 8 |
Differential Input High Threshold Voltage | 100mV |
Differential Input Low Threshold Voltage | -100mV |
Dimensions | 2.3 x 2 x 0.7mm |
Height | 0.7mm |
Length | 2.3mm |
Maximum Operating Supply Voltage | 3.6 V |
Width | 2mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Temperature | +85 °C |
Related links
- Texas Instruments CDCLVD1204RGTT LVDS 16-Pin QFN
- Texas Instruments DS15BA101SDE/NOPB LVDS 8-Pin LLP
- Texas Instruments DS25BR440TSQ/NOPB LVDS 40-Pin WQFN
- Texas Instruments DS90LV001TM/NOPB LVPECL LVDS, 8-Pin SOIC
- Texas Instruments DS25BR120TSD/NOPB LVDS 8-Pin WSON
- Texas Instruments SN65LVDT100D LVDS, LVPECL LVDS
- Texas Instruments CDCLVD1204RGTT LVDS 16-Pin VQFN
- Texas Instruments DS15MB200TSQ/NOPB CML LVPECL LVDS, 48-Pin WQFN