- RS Stock No.:
- 923-3971
- Mfr. Part No.:
- SN75LVDS86ADGG
- Brand:
- Texas Instruments
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Tube of 40)
$7.809
(exc. GST)
$8.59
(inc. GST)
Units | Per unit | Per Tube* |
40 - 160 | $7.809 | $312.36 |
200 + | $7.028 | $281.12 |
*price indicative |
- RS Stock No.:
- 923-3971
- Mfr. Part No.:
- SN75LVDS86ADGG
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
FlatLink/FPD-Link Serialiser/Deserialiser, Texas Instruments
LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz.
LVCMOS/LVTTL inputs
3.3V Low-power operation
PLL transmitter data clock
Complies with TIA/EIA-644 LVDS standard
3.3V Low-power operation
PLL transmitter data clock
Complies with TIA/EIA-644 LVDS standard
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 21 |
Input Type | LVDS |
Output Type | LVTTL |
IC Type | Receiver IC |
Number of Elements per Chip | 3 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 48 |
Differential Input Low Threshold Voltage | -100mV |
Dimensions | 12.5 x 6.1 x 1.15mm |
Height | 1.15mm |
Length | 12.5mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Width | 6.1mm |
Minimum Operating Supply Voltage | 3 V |
Related links
- Texas Instruments CDCLVD1204RGTT LVDS 16-Pin QFN
- Texas Instruments DS15BA101SDE/NOPB LVDS 8-Pin LLP
- Texas Instruments DS25BR440TSQ/NOPB LVDS 40-Pin WQFN
- Texas Instruments DS90LV001TM/NOPB LVPECL LVDS, 8-Pin SOIC
- Texas Instruments DS25BR120TSD/NOPB LVDS 8-Pin WSON
- Texas Instruments SN65LVDT100D LVDS, LVPECL LVDS
- Texas Instruments CDCLVD1204RGTT LVDS 16-Pin VQFN
- Texas Instruments DS15MB200TSQ/NOPB CML LVPECL LVDS, 48-Pin WQFN