- RS Stock No.:
- 533-8934
- Mfr. Part No.:
- DS90CF364AMTD/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 533-8934
- Mfr. Part No.:
- DS90CF364AMTD/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
FlatLink/FPD-Link Serialiser/Deserialiser, Texas Instruments
LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz.
LVCMOS/LVTTL inputs
3.3V Low-power operation
PLL transmitter data clock
Complies with TIA/EIA-644 LVDS standard
3.3V Low-power operation
PLL transmitter data clock
Complies with TIA/EIA-644 LVDS standard
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 21 |
Input Type | LVDS |
Output Type | CMOS, TTL |
Transmission Data Rate | 1300Mbps |
Number of Elements per Chip | 3 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 48 |
Differential Input High Threshold Voltage | 100mV |
Differential Input Low Threshold Voltage | -100mV |
Dimensions | 12.5 x 6.1 x 0.9mm |
Height | 0.9mm |
Length | 12.5mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -10 °C |
Minimum Operating Supply Voltage | 3 V |
Width | 6.1mm |