- RS Stock No.:
- 102-5642
- Mfr. Part No.:
- SN65LVDS048APW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 102-5642
- Mfr. Part No.:
- SN65LVDS048APW
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
LVDS Line Receivers, Texas Instruments
A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks fromTexas Instruments.
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 4 |
Input Type | LVDS |
IC Type | Receiver IC |
Output Type | LVTTL |
Transmission Data Rate | 400Mbps |
Number of Elements per Chip | 4 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Differential Input Low Threshold Voltage | -100mV |
Dimensions | 5 x 4.4 x 1.15mm |
Height | 1.15mm |
Length | 5mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Width | 4.4mm |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Temperature | +85 °C |