- RS Stock No.:
- 223-6201
- Mfr. Part No.:
- BU8254GUW-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 223-6201
- Mfr. Part No.:
- BU8254GUW-E2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
The ROHM LVDS Interface IC operate from 8MHz to 150MHz wide clock range, and number of bits range is from 35 to 70.
Support clock frequency from 8MHz up to 112MHz
Clock edge selectable
Power down mode
Support spread spectrum clock generator
Clock edge selectable
Power down mode
Support spread spectrum clock generator
Specifications
Attribute | Value |
---|---|
Number of Drivers | 5 |
Input Type | LVCMOS |
IC Type | Serializer IC |
Transmission Data Rate | 784Mbps |
Number of Elements per Chip | 4 |
Package Type | VBGA099W060 |
Pin Count | 99 |