Single 500Mbps LVDS Line Rx in SC70

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Space-Saving SC70 Package (50% Smaller than SOT23)
Guaranteed 500Mbps Data Rate
Low 250ps (max) Pulse Skew
High-Impedance LVDS Inputs When Powered Off Allow Hot Swapping
Single +3.3V Supply
Fail-Safe Circuit Sets Output High for Undriven Inputs (Open, Terminated, or Shorted)
Low 150μA (typ) Supply Current in Fail-Safe Mode
Applications
Cell Phone Base Stations
Clock/Data Distribution
Digital Cross-Connects
DSLAM
Network Routers and Switches

Specifications
Attribute Value
Input Type LVDS
Output Type LVCMOS, LVTTL
Transmission Data Rate 500Mbit/s
Number of Elements per Chip 1
Mounting Type Surface Mount
Package Type SC-70
Pin Count 6
Differential Input High Threshold Voltage 50mV
Differential Input Low Threshold Voltage -50mV
Dimensions 2.15 x 1.35 x 1mm
Height 1mm
Length 2.15mm
Maximum Operating Supply Voltage -0.3 V
Maximum Operating Temperature +85 °C
Width 1.35mm
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage +4 V
2500 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (On a Reel of 2500)
$ 4.361
(exc. GST)
$ 4.797
(inc. GST)
units
Per unit
Per Reel*
2500 +
$4.361
$10,902.50
*price indicative
Related Products
LVDS Serialisers and Deserialisers, Texas Instruments Low Voltage ...
Description:
LVDS Serialisers and Deserialisers, Texas Instruments Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Automotive FPD-Link Serialiser/Deserialiser, Texas Instruments A range of ...
Description:
Automotive FPD-Link Serialiser/Deserialiser, Texas Instruments A range of serialisers and deserialisers which can be used to form a differential serial link between a Flat Panel Display (FPD) and a host processor These components are designed for automotive ADAS/infotainment applications and ...
The MAX9278A/MAX9282A gigabit multimedia serial link (GMSL) deserializers ...
Description:
The MAX9278A/MAX9282A gigabit multimedia serial link (GMSL) deserializers receive data from a GMSL serializer over 50Ω coax or 100Ω shielded twisted-pair (STP) cable and output deserialized data on 3 of 4 data-lane LVDS outputs (oLDI) The MAX9282A has HDCP content ...
Low 300ps (max) Pulse Skew for High-Resolution Imaging ...
Description:
Low 300ps (max) Pulse Skew for High-Resolution Imaging and High-Speed Interconnect Space-Saving 8-Pin SOT23 and SO Packages Pin-Compatible Upgrades to DS90LV018A and DS90LV028A (SO Packages Only)Guaranteed 500Mbps Data Rate Low 29mW Power Dissipation at 33V Single +3.3V Supply Flow-Through Pinout ...