I-Pex, 20347 0.4mm Pitch 40 Way 1 Row Right Angle PCB Mount LVDS Connector, Wire to Board, Solder Termination
- RS Stock No.:
- 713-4311
- Mfr. Part No.:
- 20347-340E-12
- Brand:
- I-Pex
- RS Stock No.:
- 713-4311
- Mfr. Part No.:
- 20347-340E-12
- Brand:
- I-Pex
Technical data sheets
Legislation and Compliance
Product Details
I-PEX cableline-V 0.4mm
Cabline V is used in slim LCD display applications (mainly mobile phone & NBPC)
It is now considered as defacto standard of LCD panel interface for LVDS w/LED backlight
It is now considered as defacto standard of LCD panel interface for LVDS w/LED backlight
0.4mm I-PEX
Specifications
Attribute | Value |
---|---|
Type | Wire to Board |
Number of Contacts | 40 |
Number of Rows | 1 |
Mounting Type | PCB Mount |
Body Orientation | Right Angle |
Pitch | 0.4mm |
Contact Material | Copper Alloy |
Housing Colour | Black |
Housing Material | Liquid Crystal Polymer |
Termination Method | Solder |
Series | 20347 |