JAE, FI 1.25mm Pitch 4 Way 1 Row Straight Cable Mount LVDS Connector, Plug Housing, Crimp Termination
- RS Stock No.:
- 690-4295
- Mfr. Part No.:
- FI-S4S
- Brand:
- JAE
Discontinued product
- RS Stock No.:
- 690-4295
- Mfr. Part No.:
- FI-S4S
- Brand:
- JAE
Technical data sheets
Legislation and Compliance
Product Details
1.25mm LVDS Wire to Board Plug Housing for Socket Contacts
LVDS wire to board discrete wire plug housing with a 1.25mm pitch for socket contacts (see stock number 690-9316 typically). These 1.25mm LVDS cable mount wire to board plug style crimp housings have keying, friction lock and are made from UL94V-0 glass filled nylon. Typical applications for these 1.25mm LVDS plug housing connectors include Notebook PCs, VCRs, mobile phones and other applications where reduced space is a requirement.
For mating headers see stock number 437-213 typically.
For mating headers see stock number 437-213 typically.
1.25 mm LVDS Range
FI Series connectors are designed for board-to-board applications. Typical applications include notebook PCs, VCRs, mobile phones and other consumer applications, where reduced space is a requirement.
Specifications
Attribute | Value |
---|---|
Type | Plug Housing |
Number of Contacts | 4 |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Pitch | 1.25mm |
Contact Material | Copper Alloy |
Housing Colour | Black |
Housing Material | Nylon |
Termination Method | Crimp |
Series | FI |