- RS Stock No.:
- 162-7677
- Mfr. Part No.:
- DS25BR440TSQ/NOPB
- Brand:
- Texas Instruments
On back order for despatch 08/08/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 250)
$10.40
(exc. GST)
$11.44
(inc. GST)
Units | Per unit | Per Reel* |
250 - 250 | $10.40 | $2,600.00 |
500 - 750 | $10.14 | $2,535.00 |
1000 + | $9.984 | $2,496.00 |
*price indicative |
- RS Stock No.:
- 162-7677
- Mfr. Part No.:
- DS25BR440TSQ/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Signal Conditioners, LVDS Repeaters, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 4 |
Input Type | CML, LVDS, LVPECL |
Output Type | LVDS |
IC Type | Buffer IC |
Transmission Data Rate | 3.125Gbps |
Number of Elements per Chip | 4 |
Mounting Type | Surface Mount |
Package Type | WQFN |
Pin Count | 40 |
Differential Input High Threshold Voltage | 100mV |
Differential Input Low Threshold Voltage | -100mV |
Dimensions | 6 x 6 x 0.8mm |
Height | 0.8mm |
Length | 6mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Width | 6mm |
Related links
- Texas Instruments CDCLVD1204RGTT LVDS 16-Pin QFN
- Texas Instruments DS15BA101SDE/NOPB LVDS 8-Pin LLP
- Texas Instruments DS90LV001TM/NOPB LVPECL LVDS, 8-Pin SOIC
- Texas Instruments DS25BR120TSD/NOPB LVDS 8-Pin WSON
- Maxim Integrated MAX9169EUE+, LVDS Repeater LVDS TSSOP
- Texas Instruments SN65LVDT100D LVDS, LVPECL LVDS
- Texas Instruments CDCLVD1204RGTT LVDS 16-Pin VQFN
- Texas Instruments DS15MB200TSQ/NOPB CML LVPECL LVDS, 48-Pin WQFN