Texas Instruments DS90LV004TVS/NOPB, LVDS Buffer & Repeater Quad, 48-Pin TQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Signal Conditioners, LVDS Buffer, Texas Instruments

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Specifications
Attribute Value
Number of Drivers 4
Output Type Buffer/Repeater
Transmission Data Rate 1500Mbps
Number of Elements per Chip 4
Mounting Type Surface Mount
Package Type TQFP
Pin Count 48
Differential Input High Threshold Voltage 0.1V
Differential Input Low Threshold Voltage -100mV
Dimensions 7 x 7 x 1mm
Height 1mm
Length 7mm
Maximum Operating Supply Voltage 3.45 V
Minimum Operating Supply Voltage 3.15 V
Minimum Operating Temperature -40 °C
Width 7mm
Maximum Operating Temperature +85 °C
Price (ex. GST) Each (In a Tray of 250)
$ 6.631
(exc. GST)
$ 7.294
(inc. GST)
units
Per unit
Per Tray*
250 - 250
$6.631
$1,657.75
500 +
$6.476
$1,619.00
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
Clock Buffers from Texas Instruments combine low additive ...
Description:
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.
A range of Differential line receivers for balanced ...
Description:
A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks fromTexas Instruments. Applications: Firewire, SATA, SCSI.
A range of Differential line receivers for balanced ...
Description:
A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks fromTexas Instruments. Applications: Firewire, SATA, SCSI.
A range of Differential line receivers for balanced ...
Description:
A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks fromTexas Instruments. Applications: Firewire, SATA, SCSI.