Ambersil FLT Chain Lube Multi Purpose Lubricant 500 ml Aerosol
- RS Stock No.:
- 745-7523
- Mfr. Part No.:
- 31614-AB
- Brand:
- Ambersil
Bulk discount available
Subtotal (1 unit)**
$19.59
(exc. GST)
$21.55
(inc. GST)
In stock for delivery within 21 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 5 | $19.59 |
6 - 14 | $19.24 |
15 + | $18.73 |
**price indicative
- RS Stock No.:
- 745-7523
- Mfr. Part No.:
- 31614-AB
- Brand:
- Ambersil
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ambersil | |
Trade Name | FLT Chain Lube | |
Lubricant Type | Multi Purpose | |
Package Type | Aerosol | |
Package Size | 500 ml | |
Food Processing Safe | No | |
Category | Multi-purpose | |
Application | Chains, Contacts, Electrical Equipment, Gears, Metal | |
Type | Multipurpose Lubricant | |
Select all | ||
---|---|---|
Brand Ambersil | ||
Trade Name FLT Chain Lube | ||
Lubricant Type Multi Purpose | ||
Package Type Aerosol | ||
Package Size 500 ml | ||
Food Processing Safe No | ||
Category Multi-purpose | ||
Application Chains, Contacts, Electrical Equipment, Gears, Metal | ||
Type Multipurpose Lubricant | ||
Related links
- Ambersil Silicone LUBRICANT Silicone Lubricant 500 ml Aerosol
- Ambersil 40+ Multi Purpose Lubricant 400 ml Aerosol
- Ambersil Adhesive Lubricants Multi Purpose Lubricant 400 ml Aerosol
- Ambersil NSF C1 Stainless Steel Cleaner 500 ml Aerosol
- Ambersil AMBERCLENS FG,Food Safe Heavy Duty Cleaner 500 ml Aerosol
- Ambersil Perma-Lock Chain Lube OilFood Safe
- Ambersil Rust Flash Aerosol Lubricant 500 ml Aerosol
- Ambersil AGL 1 Multi Purpose Lubricant 400 ml Aerosol