Recently searched

    Loctite Lubricant Calcium Fluoride, Graphite 454 g Loctite LB 8009

    RS Stock No.:
    693-2528
    Mfr. Part No.:
    IDH 504219
    Manufacturer:
    Loctite
    Loctite
    View all Lubricants
    48 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $137.18

    (exc. GST)

    $150.90

    (inc. GST)

    unitsPer unit
    1 - 4$137.18
    5 - 9$135.18
    10 +$132.92
    RS Stock No.:
    693-2528
    Mfr. Part No.:
    IDH 504219
    Manufacturer:
    Loctite
    COO (Country of Origin):
    US

    Legislation and Compliance

    COO (Country of Origin):
    US

    Product Details

    Loctite heavy-duty Anti Seize


    The Loctite 454g LB 8009 heavy-duty anti-seize is formulated to provide excellent lubrication on metal bolts, nuts, screws and plugs. It has a graphite/calcium fluoride formulation, free from lead, copper, sulphur and their compounds. This product contains no free metals and is compatible with stainless steel and other nickel alloys. It is used for long-term lubrication.

    Caution:
    LB 8009 is not recommended for use in pure oxygen and/or oxygen rich systems or selected as a sealant for chlorine or other strong oxidizing materials.


    Features and Benefits


    Greater uniformity in clamp load
    Specific Gravity at 25°C is 1.15
    Metal free
    Unique brush top
    Vapour resistant
    Non-curing
    Anti-seize
    Operating temperature ranges between -29°C and 1315°C


    Applications


    Chemical plants
    Oil refineries
    Power plants
    Paper mills
    Steel mills
    Foundries
    Synthetic fibre plants
    Ships
    Aerospace
    Bearing
    Seals
    Valves


    Certifications


    ANSI/ESD S20.20:2014
    BS EN 61340-5-1:2007



    Specifications

    AttributeValue
    Lubricant TypeCalcium Fluoride, Graphite
    ApplicationBall Bearings, Bearings, Brushes, Slides
    Food Processing SafeNo
    CategoryAnti Seize
    Package Size454 g
    Package TypeTub
    Trade NameLoctite LB 8009
    TypeMultipurpose Lubricant
    48 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $137.18

    (exc. GST)

    $150.90

    (inc. GST)

    unitsPer unit
    1 - 4$137.18
    5 - 9$135.18
    10 +$132.92