- RS Stock No.:
- 238-7806
- Mfr. Part No.:
- 5006
- Brand:
- CRC
13 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$24.13
(exc. GST)
$26.54
(inc. GST)
Units | Per unit |
1 + | $24.13 |
- RS Stock No.:
- 238-7806
- Mfr. Part No.:
- 5006
- Brand:
- CRC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
The CRC MULTI-PURPOSE LUBRICANT with superior penetrating power that breaks through rust and corrosion while it clears away scale and dirt. It eliminates the need for many disassembly operations and lubricates for smooth action, and silences annoying squeaks and squeals, it also protects metals against corrosion and displaces moisture to help start wet engines.
A moisture eliminator for wet equipment
A moisture barrier
Protective film seals out moisture
Restoring smooth action and silencing annoying squeaks and squeals
Contains no silicone
A penetrant frees rusted or corroded parts
Protects against corrosion
A moisture barrier
Protective film seals out moisture
Restoring smooth action and silencing annoying squeaks and squeals
Contains no silicone
A penetrant frees rusted or corroded parts
Protects against corrosion
Specifications
Attribute | Value |
---|---|
Trade Name | CRC 5-56 |
Lubricant Type | Hydrocarbon |
Package Size | 1 L |
Food Processing Safe | No |
Category | Multi-purpose |
Application | Corrosion Protection, Rust Protection |
Type | Multipurpose Lubricant |
Related links
- CRC CRC Minute Mend Epoxy Putty
- CRC Flaw and Leak Spray 510g, Aerosol CRC
- CRC Lubricant Hydrocarbon 4 L CRC 5-56
- CRC Lubricant Hydrocarbon 400 g CRC 5-56
- CRC CRC Electrical Parts Cleaner Cleaner 400 g Aerosol
- CRC Lubricant Hydrocarbon 4 L CRC 2.26
- CRC Lubricant Heavy Duty 350 g CRC Lanoshield
- CRC Lubricant Aerosol 450 g CRC 2.26