- RS Stock No.:
- 238-7789
- Mfr. Part No.:
- 3097
- Brand:
- CRC
1 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$24.23
(exc. GST)
$26.65
(inc. GST)
Units | Per unit |
1 + | $24.23 |
- RS Stock No.:
- 238-7789
- Mfr. Part No.:
- 3097
- Brand:
- CRC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
The CRC Long Life provides both superior lubrication and heavy duty corrosion protection for metal parts and assemblies that are stored indoors. It promotes easy start-up of stored equipment.
High pressure properties
Easy to remove
Easy to remove
Recommended as a final film that is used for precision machine surfaces, and is a protective coating for assemblies in storage or in shipment and as a start up lubricant for stored machinery
Specifications
Attribute | Value |
---|---|
Trade Name | LONG LIFE ANTI-Rust & LUBRICANT |
Lubricant Type | Aerosol |
Package Size | 300 g |
Food Processing Safe | No |
Category | Multi-purpose |
Application | Lubrication |
Type | Multipurpose Lubricant |
Related links
- CRC Lubricant Dry Lubricant 325.31 ml Dry Moly Lube
- CRC Lubricant Hydrocarbon 175 g 5-56 MULTI-PURPOSE LUBRICANT
- CRC Lubricant Hydrocarbon 500 ml 5-56 MULTI-PURPOSE LUBRICANT
- CRC Lubricant Hydrocarbon 300 g Multi-Purpose High Strength Lubricant
- CRC Lubricant Synthetic 312 g FOOD GRADE SYNTHA-TECH LUBRICANT
- CRC Lubricant Synthetic 300 g Gel TAC ADHESIVE LUBRICANT
- CRC Lubricant Aerosol 300 g Tac2 Chain Lubricant
- CRC Lubricant Silicone 375 g Parcel Glide Silicone Lubricant