- RS Stock No.:
- 146-2963
- Mfr. Part No.:
- 15743
- Brand:
- Rocol
Discontinued product
- RS Stock No.:
- 146-2963
- Mfr. Part No.:
- 15743
- Brand:
- Rocol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Anti-Seize and Thread Compound for Food Processing Machinery
Protects against corrosion and seizure, even in wet conditions and high temperatures up to 450°C
Extends component life and aids disassembly – saving both time and money
Tenacious, long-lasting formulation resists water washout
Optimised for use on stainless steel – ideal for use in the food industry
Economical in use – one 500g tin lubricates 1000 fasteners!
Extends component life and aids disassembly – saving both time and money
Tenacious, long-lasting formulation resists water washout
Optimised for use on stainless steel – ideal for use in the food industry
Economical in use – one 500g tin lubricates 1000 fasteners!
Specifications
Attribute | Value |
---|---|
Trade Name | Foodlube® Anti-Seize |
Lubricant Type | Multi Purpose |
Package Type | Tin |
Package Size | 500 g |
Food Processing Safe | Yes |
Category | Lubricant |
Application | All Industries |
Type | Thread Compound |