Analog Devices ADP7182AUJZ-R7, LDO Regulator, -200mA Adjustable, -27 → -1.2 V, ±1% 5-Pin, TSOT

  • RS Stock No. 912-8084
  • Mfr. Part No. ADP7182AUJZ-R7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Adjustable LDO (Low Dropout) Linear Voltage Regulators, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifications
Attribute Value
Output Voltage -27 → -1.2 V
Output Type Adjustable
Package Type TSOT
Maximum Output Current -200mA
Mounting Type Surface Mount
Minimum Input Voltage -2.7 V
Maximum Input Voltage -28 V
Pin Count 5
Number of Outputs 1
Polarity Negative
Quiescent Current -650µA
Accuracy ±1%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Dimensions 2.9 x 1.6 x 0.9mm
Enable Yes
Reference Voltage -1.22V
Length 2.9mm
Line Regulation 0.01 %/V
Height 0.9mm
Width 1.6mm
Load Regulation 0.006 %/mA
On back order for despatch 08/04/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3000)
$ 3.14
(exc. GST)
$ 3.45
(inc. GST)
units
Per unit
Per Reel*
3000 - 3000
$3.14
$9,420.00
6000 - 6000
$3.109
$9,327.00
9000 - 15000
$3.078
$9,234.00
18000 +
$3.047
$9,141.00
*price indicative
Related Products
This family of load and power switches from ...
Description:
This family of load and power switches from Analog Devices are highly integrated devices They are designed to switch voltage rails controlled through an internal high-side switch. This range of load switches also features over-temperature and over-current protection options. Suitable ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
Description:
The ADM3065E is a 30 V to 5.5 V, IEC electrostatic discharge (ESD) protected RS-485 transceiver, allowing the device to withstand ±12 kV contact discharges on the transceiver bus pins without latch-up or damage. The ADM3066E features a VIO logic ...