Analog Devices ADP225ACPZ-R7, Dual Low Noise LDO Voltage Regulator, 300mA Adjustable, 0.5 → 5 V, 0.51V 8-Pin

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifications
Attribute Value
Output Voltage 0.5 → 5 V
Output Type Adjustable
Package Type LFCSP
Maximum Output Current 300mA
Mounting Type Surface Mount
Minimum Input Voltage 2.5 V
Maximum Input Voltage 5.5 V
Pin Count 8
Number of Outputs 2
Polarity Positive
Quiescent Current 300µA
Accuracy 0.51V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Line Regulation 0.05 %/V
Height 0.6mm
Width 2mm
Enable Yes
Load Regulation 0.002 %/mA
Dimensions 2 x 2 x 0.6mm
Length 2mm
2010 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 1.42
(exc. GST)
$ 1.56
(inc. GST)
units
Per unit
Per Pack*
5 - 20
$1.42
$7.10
25 - 45
$1.402
$7.01
50 - 245
$1.386
$6.93
250 - 495
$1.374
$6.87
500 +
$1.368
$6.84
*price indicative
Packaging Options:
Related Products
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
Analog Devices USB isolator evaluation board has been ...
Description:
Analog Devices USB isolator evaluation board has been designed to interface with all the existing applications with standard cabling or discrete wiring This board contains and allows configuration of all the features of the ADuM3160/ADuM4160 Digital Isolator i Coupler® technology ...