ON Semiconductor NCV8535MNADJR2G, LDO Regulator, 830mA Adjustable, 2.5 → 10 V, ±1.5% 10-Pin, DFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Low Dropout (LDO) Linear Voltage Regulators, 500mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifications
Attribute Value
Output Voltage 2.5 → 10 V
Output Type Adjustable
Package Type DFN
Maximum Output Current 830mA
Mounting Type Surface Mount
Minimum Input Voltage 2.9 V
Maximum Input Voltage 12 V
Pin Count 10
Polarity Positive
Number of Outputs 1
Quiescent Current 0.19mA
Accuracy ±1.5%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +150 °C
Height 0.95mm
Enable Yes
Load Regulation 0.04 mV/mA
Dimensions 3 x 3 x 0.95mm
Length 3mm
Line Regulation 0.04 mV/V
Reference Voltage 1.25V
Width 3mm
2690 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 10)
$ 1.72
(exc. GST)
$ 1.89
(inc. GST)
units
Per unit
Per Pack*
10 - 40
$1.72
$17.20
50 - 90
$1.698
$16.98
100 - 240
$1.435
$14.35
250 - 490
$1.309
$13.09
500 +
$1.197
$11.97
*price indicative
Packaging Options:
Related Products
8ns (typ) Propagation Delay18mW/Comparator Power Consumption (+5V, typ)Separate ...
Description:
8ns (typ) Propagation Delay18mW/Comparator Power Consumption (+5V, typ)Separate Analog and Digital Supplies Flexible Analog Supply: +5V to +10V or ±5VInput Range Includes Negative Supply RailTTL-Compatible OutputsTTL-Compatible Latch Inputs (Except MAX901) Applications High-Speed A/D Converters High-Speed Data ...
Magnetic Field Sensor - TE Connectivitiy KMY/KMZ Series ...
Description:
Magnetic Field Sensor - TE Connectivitiy KMY/KMZ Series TE Connectivity’s MEAS KMY/KMZ series are highly reliable magnetic field sensors that are available in a range of packages Suitable applications include detection of small magnetic fields, contactless displacement/position sensors, current measurement, ...
ROHM's secondary LDO regulators were designed to maximize ...
Description:
ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise 1A fixed output types are offered for local power supplies that feature an output voltage accuracy of ...