The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Attribute | Value |
---|---|
Output Voltage | -1.2 → -28 V |
Output Type | Adjustable |
Package Type | TSOT |
Maximum Output Current | -200mA |
Mounting Type | Surface Mount |
Minimum Input Voltage | -2.7 V |
Maximum Input Voltage | -28 V |
Pin Count | 5 |
Polarity | Negative |
Number of Outputs | 1 |
Quiescent Current | -650µA |
Accuracy | ±1% |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Load Regulation | 0.006 %/mA |
Height | 0.9mm |
Line Regulation | 0.01 %/V |
Length | 2.9mm |
Dimensions | 2.9 x 1.6 x 0.9mm |
Enable | Yes |
Width | 1.6mm |
Reference Voltage | -1.22V |