- RS Stock No.:
- 775-7113
- Mfr. Part No.:
- BD50HC0WEFJ-E2
- Brand:
- ROHM
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 775-7113
- Mfr. Part No.:
- BD50HC0WEFJ-E2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
LDO (Low Dropout) Linear Voltage Regulators, 1A to 5A, ROHM Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ROHM Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 1A |
Number of Outputs | 1 |
Output Voltage | 5 V |
Line Regulation | 1 % |
Load Regulation | 1.5 % |
Accuracy | ±1% |
Mounting Type | Surface Mount |
Package Type | HTSOP |
Pin Count | 8 |
Output Type | Fixed |
Power Rating | 2.11W |
Dimensions | 4.9 x 3.9 x 0.85mm |
Maximum Operating Temperature | +85 °C |
Minimum Input Voltage | 4.5 V |
Height | 0.85mm |
Maximum Input Voltage | 8 V |
Minimum Operating Temperature | -25 °C |
Length | 4.9mm |
Width | 3.9mm |