- RS Stock No.:
- 731-3656
- Mfr. Part No.:
- BA3259HFP-TR
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 731-3656
- Mfr. Part No.:
- BA3259HFP-TR
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Adjustable Linear LDO Voltage Regulators, ROHM Semiconductor
Adjustable low-dropout linear voltage regulators
LDO (Low Dropout) Linear Voltage Regulators, ROHM Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Output Voltage | 0.8 to 3.3 V, 3.3 V |
Number of Outputs | 2 |
Line Regulation | 15 mV |
Load Regulation | 20 mV |
Accuracy | ±2% |
Mounting Type | Surface Mount |
Package Type | HRP |
Reference Voltage | 0.8V |
Pin Count | 5 |
Power Rating | 2.3W |
Output Type | Adjustable, Fixed |
Dimensions | 9.745 x 9.017 x 1.905mm |
Maximum Operating Temperature | +85 °C |
Minimum Input Voltage | 4.75 V |
Height | 1.905mm |
Minimum Operating Temperature | 0 °C |
Maximum Input Voltage | 14 V |
Length | 9.75mm |
Width | 9.017mm |