Analog Devices ADP3300ARTZ-3-RL7, LDO Regulator, 100mA, 3 V, 0.8% 6-Pin, SOT-23

  • RS Stock No. 709-1674
  • Mfr. Part No. ADP3300ARTZ-3-RL7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LDO (Low Dropout) Linear Voltage Regulators, 3.xV Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifications
Attribute Value
Output Voltage 3 V
Output Type Fixed
Package Type SOT-23
Maximum Output Current 100mA
Mounting Type Surface Mount
Minimum Input Voltage 3 V
Maximum Input Voltage 12 V
Pin Count 6
Polarity Positive
Number of Outputs 1
Quiescent Current <0.001mA
Accuracy 0.8%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Line Regulation 0.02 mV/V
Enable Yes
Load Regulation 0.06 mV/mA
Length 2.9mm
Dimensions 2.9 x 1.6 x 1.15mm
Width 1.6mm
Height 1.15mm
855 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$ 1.652
(exc. GST)
$ 1.817
(inc. GST)
units
Per unit
Per Pack*
5 +
$1.652
$8.26
*price indicative
Packaging Options:
Related Products
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...