- RS Stock No.:
- 184-7450
- Mfr. Part No.:
- BA30BC0T
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 184-7450
- Mfr. Part No.:
- BA30BC0T
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LDO (Low Dropout) Linear Voltage Regulators, 1A to 5A, ROHM Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ROHM Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Regulator Type | Low Dropout Voltage |
Output Voltage | 3 V |
Number of Outputs | 1 |
Line Regulation | 35 mV |
Load Regulation | 75 mV |
Accuracy | ±2% |
Mounting Type | Through Hole |
Package Type | TO-220FP |
Reference Voltage | 1.25V |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 10 x 4.5 x 17mm |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 16 V |
Height | 17mm |
Maximum Operating Temperature | 105 °C |
Minimum Input Voltage | 3 V |
Length | 10mm |
Width | 4.5mm |