ROHM BD3572YFP-ME2, LDO Voltage Regulator Controller, 500mA Adjustable, 2.8 → 12 V 5 + Tab-Pin DPAK

  • RS Stock No. 184-7045
  • Mfr. Part No. BD3572YFP-ME2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

BD357xYFP BD357xYHFP Series regulators feature a high withstand voltage (50V) and are suitable to use with onboard vehicle microcontrollers. They offer an output current of 500 mA while limiting the quiescent current to 30μA (Typ). With these devices, a ceramic capacitor may be used at the output for stable operation. The output tolerance is within ±2% over their operating temperature range (-40°C to+125°C). The short circuit protection is folded-type to minimize generation of heat during malfunction. These devices are developed to offer the most robust power supply design under harsh automotive environments. The BD357xYFP BD357xYHFP Series provide an ideal solution to lower current consumption as well as to simplify the use with battery direct-coupled systems.

Low-Saturation Voltage Type P-Channel DMOS Output Transistors
High Output Voltage Precision: ±2 %(lo = 200 mA)
Low-ESR Ceramic Capacitors can be used as Output Capacitors.
VCC Power Supply Voltage = 50 V
Built-in Overcurrent

Specifications
Attribute Value
Dropout Voltage at Maximum Current 0.25 V @ 200 mA
Output Voltage 2.8 → 12 V
Output Type Adjustable
Package Type TO-252
Maximum Output Current 500mA
Mounting Type Surface Mount
Minimum Input Voltage 4.5 V
Maximum Input Voltage 36 V
Pin Count 5 + Tab
Number of Outputs 1
Quiescent Current 30µA
Accuracy ±2 (Precision)%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature 125 °C
Height 2.3mm
Load Regulation 40 mV
Length 6.5mm
Dimensions 6.5 x 5.5 x 2.3mm
Line Regulation 30 mV
Width 5.5mm
On back order for despatch 16/01/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 2000)
$ 1.658
(exc. GST)
$ 1.824
(inc. GST)
units
Per unit
Per Reel*
2000 +
$1.658
$3,316.00
*price indicative
Related Products
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage ...
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage ...
Description:
The LT38 is a 1.1A low dropout linear regulator that can be paralleled to increase output current or spread heat in surface mounted boards. Architected as a precision current source and voltage follower allows this new regulator to be used ...
ROHM's LDO regulators continue the trend towards increasing ...
Description:
ROHM's LDO regulators continue the trend towards increasing miniaturization and greater power efficiency and are optimized for power supplies of all types. The broad lineup includes low saturation fixed output types in 1A/2A/0.3A ratings, models with different output voltages and ...