- RS Stock No.:
- 177-2842
- Mfr. Part No.:
- MCP1804T-3302I/MT
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 177-2842
- Mfr. Part No.:
- MCP1804T-3302I/MT
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The MCP1804 is a family of CMOS low dropout (LDO) voltage regulators that can deliver up to 150 mA of current while consuming only 50 μA of quiescent current (typical, 1.8V = VOUT = 5.0V). The input operating range is specified from 2.0V to 28.0V.
Additional Features: Input Operating Voltage Range: 2.0V to 28.0V
150 mA Output Current
50 μA Typical Quiescent Current
0.01 μA Typical Shutdown Current
Standard Output Voltage Options(1.8V, 2.5V, 3.0V, 3.3V, 5.0V, 10.0V, 12.0V)
Output Voltage Accuracy: ±2%
Stable with Ceramic output capacitors down to 0.1 μF
Low Drop Out Voltage, 260 mV typical @ 20 mA, VR 3.3V
Current Limit Protection With Current Foldback
High PSRR: 50 dB typical @ 1 kHz
Output Voltage Accuracy: ±2%
Package Options: SOT-23-5, SOT-89-3, SOT-89-5, and SOT-223-3
150 mA Output Current
50 μA Typical Quiescent Current
0.01 μA Typical Shutdown Current
Standard Output Voltage Options(1.8V, 2.5V, 3.0V, 3.3V, 5.0V, 10.0V, 12.0V)
Output Voltage Accuracy: ±2%
Stable with Ceramic output capacitors down to 0.1 μF
Low Drop Out Voltage, 260 mV typical @ 20 mA, VR 3.3V
Current Limit Protection With Current Foldback
High PSRR: 50 dB typical @ 1 kHz
Output Voltage Accuracy: ±2%
Package Options: SOT-23-5, SOT-89-3, SOT-89-5, and SOT-223-3
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 100mA |
Output Voltage | 3.3 V |
Number of Outputs | 1 |
Line Regulation | 0.1 %/V |
Load Regulation | 275 mV |
Mounting Type | Surface Mount |
Package Type | SOT-89 |
Quiescent Current | 125µA |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 4.6 x 2.6 x 1.6mm |
Maximum Input Voltage | 28 V |
Height | 1.6mm |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 2 V |
Maximum Operating Temperature | +85 °C |
Width | 2.6mm |
Length | 4.6mm |