ROHM BD433M5FP-CE2, LDO Regulator, 500mA, 3.3 V, ±2% 2 + Tab-Pin DPAK

  • RS Stock No. 171-7603
  • Mfr. Part No. BD433M5FP-CE2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The BD433M5FP-C is low quiescent regulator. This regulator is therefore ideal for applications requiring a direct connection to the battery and a low current consumption. Ceramic capacitors can be used for compensation of the output capacitor phase. Furthermore, this IC also feature overcurrent protection to protect the device from damage caused by short-circuiting and an integrated thermal shutdown to protect the device from overheating at overload conditions.

Wide Temperature Range: -40℃ to +150℃
Wide Operating Input Range: 3.0V to 42V
Low Quiescent Current: 40μA (Typ.)
Output Current: 200mA
High Output Voltage Accuracy: ±2%
Over Current Protection (OCP)
Thermal Shutdown Protection (TSD)
Applications:
Car Navigation

Specifications
Attribute Value
Dropout Voltage at Maximum Current 750mV
Output Voltage 3.3 V
Output Type Fixed
Package Type TO-252
Maximum Output Current 500mA
Mounting Type Surface Mount
Minimum Input Voltage 4.6 V
Maximum Input Voltage 42 V
Pin Count 2 + Tab
Polarity Positive
Number of Outputs 1
Quiescent Current 38µA
Accuracy ±2%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +150 °C
Dimensions 10.51 x 9.15 x 4.57mm
Load Regulation 30 mV
Enable Yes
Automotive Standard AEC-Q100
Height 4.57mm
Line Regulation 30 mV
Length 10.51mm
Width 9.15mm
20 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 10)
$ 1.29
(exc. GST)
$ 1.42
(inc. GST)
units
Per unit
Per Pack*
10 - 240
$1.29
$12.90
250 - 490
$1.251
$12.51
500 - 990
$1.214
$12.14
1000 - 1490
$1.177
$11.77
1500 +
$1.142
$11.42
*price indicative
Packaging Options:
Related Products
Description:
The Low dropout or LDO is a linear voltage regulator We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage ...
ROHM's LDO regulators continue the trend towards increasing ...
Description:
ROHM's LDO regulators continue the trend towards increasing miniaturization and greater power efficiency and are optimized for power supplies of all types The broad lineup includes low saturation fixed output types in 1A/2A/0.3A ratings, models with different output voltages and ...
ROHM's secondary LDO regulators were designed to maximize ...
Description:
ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise 500mA fixed output types are offered for local power supplies that feature an output voltage accuracy of ...
Description:
The Low dropout or LDO is a linear voltage regulator We have a wide range of adjustable linear LDO regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide ...