ON Semiconductor FAN2503S33X, LDO Regulator, 150mA, 3.3 V, 2% 5-Pin, SOT-23

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

LDO (Low Dropout) Linear Voltage Regulators, Fairchild Semiconductor

LDO (Low Dropout) Linear Voltage Regulator - Fairchild Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifications
Attribute Value
Output Voltage 3.3 V
Output Type Fixed
Package Type SOT-23
Maximum Output Current 150mA
Mounting Type Surface Mount
Minimum Input Voltage 2.7 V
Maximum Input Voltage 6.5 V
Pin Count 5
Polarity Positive
Number of Outputs 1
Accuracy 2%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature 0 °C
Dimensions 3 x 1.7 x 1.3mm
Width 1.7mm
Height 1.3mm
Line Regulation 0.3 %/V
Load Regulation 2 %
Length 3mm
Discontinued product