Analog Devices ADP7182ACPZ-5.0-R7, LDO Regulator, -200mA, -5 V, ±1% 8-Pin, LFCSP

  • RS Stock No. 159-9377
  • Mfr. Part No. ADP7182ACPZ-5.0-R7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

LDO (Low Dropout) Linear Voltage Regulators, Negative -5V Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifications
Attribute Value
Output Voltage -5 V
Output Type Fixed
Package Type LFCSP
Maximum Output Current -200mA
Mounting Type Surface Mount
Minimum Input Voltage -2.7 V
Maximum Input Voltage -28 V
Pin Count 8
Number of Outputs 1
Polarity Negative
Quiescent Current -650µA
Accuracy ±1%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Line Regulation 0.01 %/V
Length 3.1mm
Height 0.75mm
Reference Voltage -1.22V
Width 3.1mm
Load Regulation 0.006 %/mA
Dimensions 3.1 x 3.1 x 0.75mm
Enable Yes
On back order for despatch 19/05/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 1500)
$ 3.823
(exc. GST)
$ 4.205
(inc. GST)
units
Per unit
Per Reel*
1500 +
$3.823
$5,734.50
*price indicative
Related Products
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range