Analog Devices ADP3301ARZ-5, LDO Regulator, 200mA, 5 V, ±0.8% 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

LDO (Low Dropout) Linear Voltage Regulators, 5V Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifications
Attribute Value
Output Voltage 5 V
Output Type Fixed
Package Type SOIC
Maximum Output Current 200mA
Mounting Type Surface Mount
Minimum Input Voltage 3 V
Maximum Input Voltage 12 V
Pin Count 8
Number of Outputs 1
Polarity Positive
Quiescent Current <0.001mA
Accuracy ±0.8%
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +85 °C
Enable Yes
Load Regulation 0.014 mV/mA
Dimensions 5 x 4 x 1.5mm
Length 5mm
Line Regulation 0.024 mV/V
Height 1.5mm
Width 4mm
On back order for despatch 30/01/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 98)
$ 3.215
(exc. GST)
$ 3.537
(inc. GST)
units
Per unit
Per Tube*
98 +
$3.215
$315.07
*price indicative
Related Products
The synchronous Switching Controllers from Analog Devices provide ...
Description:
The synchronous Switching Controllers from Analog Devices provide high conversion efficiency with wide voltage output rails. They are highly programmable and deliver stipulated application performance requirements.
The ADuM220x series from Analog Devices is a ...
Description:
The ADuM220x series from Analog Devices is a range of dual channel digital isolators incorporating Analog Devices’ iCoupler® technology. Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS and monolithic air ...
The ADuM348x series from Analog Devices is a ...
Description:
The ADuM348x series from Analog Devices is a range of quad channel digital isolators incorporating Analog Devices’ iCoupler® technology. Superior performance over optocouplers and other integrated coupler devices is achieved through the combination of high speed CMOS and monolithic air ...
The ADuM240x and ADuM241x series from Analog Devices ...
Description:
The ADuM240x and ADuM241x series from Analog Devices is a range of quad channel digital isolators incorporating Analog Devices’ iCoupler® technology. Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS and ...