Analog Devices ADP3330ARTZ-5-RL7, LDO Regulator, 300mA, 5 V, ±0.7% 6-Pin, SOT-23

  • RS Stock No. 158-2374
  • Mfr. Part No. ADP3330ARTZ-5-RL7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

LDO (Low Dropout) Linear Voltage Regulators, 5V Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifications
Attribute Value
Output Voltage 5 V
Output Type Fixed
Package Type SOT-23
Maximum Output Current 300mA
Mounting Type Surface Mount
Minimum Input Voltage 2.9 V
Maximum Input Voltage 12 V
Pin Count 6
Number of Outputs 1
Polarity Positive
Quiescent Current 0.034mA
Accuracy ±0.7%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Dimensions 2.9 x 1.6 x 1.15mm
Height 1.15mm
Load Regulation 0.04 mV/mA
Length 2.9mm
Line Regulation 0.04 mV/V
Enable Yes
Width 1.6mm
3000 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (On a Reel of 3000)
$ 2.267
(exc. GST)
$ 2.494
(inc. GST)
units
Per unit
Per Reel*
3000 +
$2.267
$6,801.00
*price indicative
Related Products
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range