Analog Devices ADP3367ARZ, LDO Regulator, 200mA Adj./Fixed, 1.3 → 16 V, ±2% 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifications
Attribute Value
Output Voltage 1.3 → 16 V
Output Type Adjustable, Fixed
Package Type SOIC
Maximum Output Current 200mA
Mounting Type Surface Mount
Minimum Input Voltage 2.5 V
Maximum Input Voltage 16.5 V
Pin Count 8
Number of Outputs 1
Polarity Positive
Quiescent Current 0.017mA
Accuracy ±2%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 1.5mm
Reference Voltage 1.28V
Line Regulation 5 mV
Length 5mm
Dimensions 5 x 4 x 1.5mm
Load Regulation 10 mV
Width 4mm
Enable Yes
98 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 98)
$ 5.719
(exc. GST)
$ 6.291
(inc. GST)
units
Per unit
Per Tube*
98 +
$5.719
$560.462
*price indicative
Related Products
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range