- RS Stock No.:
- 145-2961
- Mfr. Part No.:
- MC33269T-5.0G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 145-2961
- Mfr. Part No.:
- MC33269T-5.0G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Low Dropout (LDO) Linear Voltage Regulators, 550mA to 800mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 800mA |
Regulator Type | Low Dropout Voltage |
Output Voltage | 5 V |
Number of Outputs | 1 |
Line Regulation | 0.3 % |
Load Regulation | 0.5 % |
Accuracy | ±1% |
Polarity | Positive |
Mounting Type | Through Hole |
Package Type | TO-220 |
Quiescent Current | 20mA |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 10.28 x 4.82 x 15.75mm |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 20 V |
Height | 15.75mm |
Minimum Operating Temperature | -40 °C |
Width | 4.82mm |
Length | 10.28mm |