- RS Stock No.:
- 103-2163
- Mfr. Part No.:
- MC33275DT-3.3G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 103-2163
- Mfr. Part No.:
- MC33275DT-3.3G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Low Dropout (LDO) Linear Voltage Regulators, 250mA to 300mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 300mA |
Regulator Type | Low Dropout Voltage |
Output Voltage | 3.3 V |
Number of Outputs | 1 |
Line Regulation | 10 mV |
Load Regulation | 25 mV |
Accuracy | ±1% |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | DPAK |
Quiescent Current | 0.125mA |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 6.73 x 6.22 x 2.38mm |
Height | 2.38mm |
Maximum Input Voltage | 13 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Width | 6.22mm |
Length | 6.73mm |