Linear Technology LT1964ES5-BYP#TRMPBF, Low Noise LDO Voltage Regulator, 200mA Adjustable, -20 → -1.22 V 5-Pin

  • RS Stock No. 411-863
  • Mfr. Part No. LT1964ES5-BYP#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifications
Attribute Value
Output Voltage -20 → -1.22 V
Output Type Adjustable
Package Type TSOT-23
Maximum Output Current 200mA
Mounting Type Surface Mount
Minimum Input Voltage 0 V
Maximum Input Voltage 40 V
Pin Count 5
Number of Outputs 1
Polarity Negative
Quiescent Current 0.03mA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Line Regulation 12 mV
Load Regulation 15 mV
Dimensions 2.9 x 1.75 x 0.9mm
Enable Yes
Width 1.75mm
Length 2.9mm
Reference Voltage 1.22V
Height 0.9mm
1131 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 5.77
(exc. GST)
$ 6.35
(inc. GST)
units
Per unit
1 - 9
$5.77
10 - 49
$5.69
50 - 99
$5.52
100 - 249
$5.29
250 +
$5.13
Related Products
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, ...
Description:
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, EXAR The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage ...
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Maxim ...
Description:
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Maxim Integrated The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage ...
Adjustable LDO (Low Dropout) Linear Voltage Regulators, EXAR ...
Description:
Adjustable LDO (Low Dropout) Linear Voltage Regulators, EXAR The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators ...
Adjustable LDO (Low Dropout) Linear Voltage Regulators, EXAR ...
Description:
Adjustable LDO (Low Dropout) Linear Voltage Regulators, EXAR The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators ...