RS PRO Panel Mount Loudspeaker Connector Socket, 5 Way, 20A

  • RS Stock No. 460-294
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): AU
Product Details

’EP’ Series

From RS Pro, A low-power version of the “EP” LNE connector. Professionally constructed, with zinc shells and integral strain relief sleeve, making it perfect for your application. Areas of use include audio, medical, industrial and communications environments. All models are highly reliable and excellent quality.

Features & Benefits

Zinc housing material Current Rating: 20 A

Warning

  • Not Suitable for mains use or domestic applications above 50V
Specifications
Attribute Value
Gender Female
Number of Contacts 5
Body Orientation Straight
Mounting Type Panel Mount
Housing Material Zinc
Current Rating 20A
Discontinued product