- RS Stock No.:
- 617-0183
- Mfr. Part No.:
- FX3U-16MT/DSS
- Brand:
- Mitsubishi
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2,337.06
(exc. GST)
$2,570.77
(inc. GST)
Units | Per unit |
1 + | $2,337.06 |
- RS Stock No.:
- 617-0183
- Mfr. Part No.:
- FX3U-16MT/DSS
- Brand:
- Mitsubishi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FX3U CPU base units
CPU base units with very fast processing time
Versions with up to 256 inputs and outputs
Expanded input/output area for networks and complex applications
Fully compatible with the PROFIBUS/DP network and Ethernet
Can be upgraded by combining with expansion modules
Displays the input and output states via LEDs
Integrated real-time clock
Versions with up to 256 inputs and outputs
Expanded input/output area for networks and complex applications
Fully compatible with the PROFIBUS/DP network and Ethernet
Can be upgraded by combining with expansion modules
Displays the input and output states via LEDs
Integrated real-time clock
Approvals
CE, UL/cUL
Mitsubishi FX3U
FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | FX3U |
Number of Inputs | 8 |
Output Type | Transistor |
Supply Voltage | 24 V dc |
Input Type | Sink/Source |
Number of Outputs | 8 |
Program Capacity | 64000 Steps |
Depth | 86mm |
Width | 90mm |
Mounting Type | DIN Rail |
Programming Language Used | Ladder Logic |
Output Current | 800 mA |
Dimensions | 130 x 90 x 86 mm |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Length | 130mm |
Programming Interface | Computer, HMI |
Related links
- Mitsubishi FX3U Series Series PLC I/O Module for Use with FX3U Series
- Mitsubishi FX3U Series Communication Module for Use with iQ FX3...
- Panasonic AFPOR Series Series PLC CPU for Use with FP0R Series...
- Mitsubishi FX3G Series Logic Module Transistor Output Sink, Source Input
- Mitsubishi FX3U Series Logic Module Relay Output Sink, Source Input
- Mitsubishi FX3G Series Logic Module Relay Output Sink, Source Input
- Mitsubishi FX3U Series Series PLC I/O Module for Use with FX3U...
- Mitsubishi FX3U Series Analogue Module for Use with iQ FX3 PLC Pulse