- RS Stock No.:
- 489-1490
- Mfr. Part No.:
- EASY721-DC-TCX
- Brand:
- Eaton
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 489-1490
- Mfr. Part No.:
- EASY721-DC-TCX
- Brand:
- Eaton
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Eaton Logic module
The Eaton EASY series logic module has 12 inputs (of which 4 can be used as analogue) and 8 transistor outputs. This DIN rail mounting type logic module has a screw termination method. It has a large memory for the applications that require a large space. This logic module has a voltage rating of 24VDC and output current rating of 500mA. It is used mostly where user interaction is not required and where the unit will be programmed using the separately available software.
Features and Benefits
Expandable using I/O modules
High-level interfaces for the networks such as Profibus, CanOpen, DeviceNet and Ethernet.
Programmable using drag and drop PC software
Password security
Real-time clock
Operating temperature ranges between -25°C and 55°C
128 lines of control circuit
Multifunction timing relay
Impulse relay
High-level interfaces for the networks such as Profibus, CanOpen, DeviceNet and Ethernet.
Programmable using drag and drop PC software
Password security
Real-time clock
Operating temperature ranges between -25°C and 55°C
128 lines of control circuit
Multifunction timing relay
Impulse relay
Applications
Machine automation
HVAC
Lighting and access control
HVAC
Lighting and access control
Specifications
Attribute | Value |
---|---|
Manufacturer Series | EASY |
Number of Inputs | 12 |
Output Type | Transistor |
Supply Voltage | 24 V dc |
Input Type | Analogue, Digital |
Number of Outputs | 8 |
Network Type | EasyNet |
Length | 110mm |
Width | 107.5mm |
Mounting Type | DIN Rail |
Output Current | 500 mA |
Minimum Operating Temperature | -25°C |
Display Included | No |
Dimensions | 110 x 107.5 x 72 mm |
Depth | 72mm |
Maximum Operating Temperature | +55°C |