- RS Stock No.:
- 479-6452
- Mfr. Part No.:
- EASY202-RE
- Brand:
- Eaton
Discontinued product
- RS Stock No.:
- 479-6452
- Mfr. Part No.:
- EASY202-RE
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Digital Expansion Modules
The expandable Easy relays, type 700, 800 and MFD may be locally expanded using the i/o modules listed here. Only one module may be connected to any one CPU and is attached directly to the side of the relay.Where the MFD-CP8 is door mounted, it is recommended that only the EASY2xx- modules be fitted using the MFD-TS-144 DIN rail adapter.
Note
To enable remote connection from the CPU a remote expansion interface will be required, see stock no 400-2224
Note
(Figures in brackets in Onboard I/O and Outputs columns are for Transistor output types)
Specifications
Attribute | Value |
---|---|
Manufacturer Series | EASY |
Output Type | Relay |
For Use With | Easy 700/800 Series |
Supply Voltage | 24 V dc |
Input Type | Digital |
Number of Outputs | 2 |
Minimum Operating Temperature | -25°C |
Depth | 58mm |
Dimensions | 90 x 35.5 x 58 mm |
Display Included | No |
Length | 90mm |
Maximum Operating Temperature | +55°C |
Mounting Type | DIN Rail |
Width | 35.5mm |