- RS Stock No.:
- 188-3485
- Mfr. Part No.:
- 197222 EASY-E4-AC-16RE1
- Brand:
- Eaton
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$346.45
(exc. GST)
$381.09
(inc. GST)
Units | Per unit |
1 - 4 | $346.45 |
5 + | $285.16 |
- RS Stock No.:
- 188-3485
- Mfr. Part No.:
- 197222 EASY-E4-AC-16RE1
- Brand:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- EE
Product Details
Eaton Programmable Logic Modules (PLCs) - easyE4 Series
Implementing control has been made easy with the easyE4 series of logic modules and control relays from Eaton, valuable time is freed up with the convenient and faster new technology, for power management needs. The number of input/output can be extended easily with a unique Eaton plug connector, meaning expansion modules can be added to meet your needs. User-friendly easySoft software allows users to create and adapt diagrams, whilst easy navigation menus, simulation, and online communications make this series intuitive and simple.
Eaton's easyE4 PLCs offers a wide variety of function, control of tasks are performed by the base unit via integrated inputs/outputs whilst tailoring of the systems is available through the expansion modules. The PLCs also feature Ethernet and NET interfaces and allow a maximum of 8 devices to communicate with each other, additional devices can also be connected for more complex tasks. Another feature of the series is allowing the modules to run parallel to a maximum of 10 clusters, and with Modbus TCP protocol the Eaton XC300 can be used as a central master control system for all E4 devices.
Eaton's easyE4 PLCs offers a wide variety of function, control of tasks are performed by the base unit via integrated inputs/outputs whilst tailoring of the systems is available through the expansion modules. The PLCs also feature Ethernet and NET interfaces and allow a maximum of 8 devices to communicate with each other, additional devices can also be connected for more complex tasks. Another feature of the series is allowing the modules to run parallel to a maximum of 10 clusters, and with Modbus TCP protocol the Eaton XC300 can be used as a central master control system for all E4 devices.
Features and Benefits:
IIoT architectures integration, enabling transfer to the cloud
Flexibility with up to 11 local expansion modules per unit
AC/DC/UC mixed connection (12/24 V DC, 24 V AC, 100-240 V AC)
Unlimited combination of base units and expansion modules
Ethernet connection
188 available input and output
4 programming languages
DCF77 synchronization
Various visualization options
Multi-level password protection and individual user list
12 V DC to 24 V DC operational voltage available in this series
Easy to use software
Expansion and logic modules available
Flexibility with up to 11 local expansion modules per unit
AC/DC/UC mixed connection (12/24 V DC, 24 V AC, 100-240 V AC)
Unlimited combination of base units and expansion modules
Ethernet connection
188 available input and output
4 programming languages
DCF77 synchronization
Various visualization options
Multi-level password protection and individual user list
12 V DC to 24 V DC operational voltage available in this series
Easy to use software
Expansion and logic modules available
Application:
The easyE4 series from Eaton offers a large number of functions such as logic, timing relay, counter functions, time switch, PID, Arithmetic and operating and display functions. The intelligent features in a PLC make them integral to a wide range of applications in automotive, industrial, building, environmental, maritime and light and show technologies.
Suitable replacement for: 212314 EASY618-AC-RE
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Manufacturer Series | EasyE4 |
Number of Inputs | 8 |
Output Type | Digital, Relay |
Supply Voltage | 100 → 240 V ac/dc |
Input Type | Digital |
Number of Outputs | 8 |
Network Type | Ethernet |
Length | 80.3mm |
Dimensions | 80.3 x 57.6 x 110 mm |
Width | 57.6mm |
Maximum Operating Temperature | +55°C |
Programming Language Used | FBD |
Mounting Type | DIN Rail |
Communication Port Type | Ethernet |
Programming Interface | HMI |
Depth | 110mm |
Minimum Operating Temperature | -25°C |
Related links
- IDC Tools
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge