- RS Stock No.:
- 185-7584
- Mfr. Part No.:
- 197228 EASY-BOX-E4-DC1
- Brand:
- Eaton
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$382.07
(exc. GST)
$420.28
(inc. GST)
Units | Per unit |
1 + | $382.07 |
- RS Stock No.:
- 185-7584
- Mfr. Part No.:
- 197228 EASY-BOX-E4-DC1
- Brand:
- Eaton
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Eaton Programmable Logic Modules (PLCs) - easyE4 Series
Implementing control has been made easy with the easyE4 series of logic modules and control relays from Eaton, valuable time is freed up with the convenient and faster new technology, for power management needs. The number of input/output can be extended easily with a unique Eaton plug connector, meaning expansion modules can be added to meet your needs. User-friendly easySoft software allows users to create and adapt diagrams, whilst easy navigation menus, simulation, and online communications make this series intuitive and simple.
Eaton's easyE4 PLCs offers a wide variety of function, control of tasks are performed by the base unit via integrated inputs/outputs whilst tailoring of the systems is available through the expansion modules. The PLCs also feature Ethernet and NET interfaces and allow a maximum of 8 devices to communicate with each other, additional devices can also be connected for more complex tasks. Another feature of the series is allowing the modules to run parallel to a maximum of 10 clusters, and with Modbus TCP protocol the Eaton XC300 can be used as a central master control system for all E4 devices.
Eaton's easyE4 PLCs offers a wide variety of function, control of tasks are performed by the base unit via integrated inputs/outputs whilst tailoring of the systems is available through the expansion modules. The PLCs also feature Ethernet and NET interfaces and allow a maximum of 8 devices to communicate with each other, additional devices can also be connected for more complex tasks. Another feature of the series is allowing the modules to run parallel to a maximum of 10 clusters, and with Modbus TCP protocol the Eaton XC300 can be used as a central master control system for all E4 devices.
Features and Benefits:
IIoT architectures integration, enabling transfer to the cloud
Flexibility with up to 11 local expansion modules per unit
AC/DC/UC mixed connection (12/24 V DC, 24 V AC, 100-240 V AC)
Unlimited combination of base units and expansion modules
Ethernet connection
188 available input and output
4 programming languages
DCF77 synchronization
Various visualization options
Multi-level password protection and individual user list
12 V DC to 24 V DC operational voltage available in this series
Easy to use software
Expansion and logic modules available
Flexibility with up to 11 local expansion modules per unit
AC/DC/UC mixed connection (12/24 V DC, 24 V AC, 100-240 V AC)
Unlimited combination of base units and expansion modules
Ethernet connection
188 available input and output
4 programming languages
DCF77 synchronization
Various visualization options
Multi-level password protection and individual user list
12 V DC to 24 V DC operational voltage available in this series
Easy to use software
Expansion and logic modules available
Application:
The easyE4 series from Eaton offers a large number of functions such as logic, timing relay, counter functions, time switch, PID, Arithmetic and operating and display functions. The intelligent features in a PLC make them integral to a wide range of applications in automotive, industrial, building, environmental, maritime and light and show technologies.
Eaton easyE4 Starter Kit - EASY-BOX-E4-DC1
Eaton's easyE4 Starter set package for getting started with control engineering quickly and easily. The starter package contains the EASY-E4-DC-12TC1 PLC control relay with LCD display and screw terminal connections, a patch cable for connecting the control relay to the Ethernet interface and a license for the easySoft operating and programming software.
Starter Set Contents:
• easyE4 basic PLC device (EASY-E4-DC-12TC1) 24 V DC, 8 digital inputs, outputs (transistor)
• Programming software - easySoft V7
• Patch cable RJ45
• Flyer easyE4
• Programming software - easySoft V7
• Patch cable RJ45
• Flyer easyE4
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Manufacturer Series | EasyE4 |
Number of Inputs | 8 |
Output Type | Transistor |
Supply Voltage | 24 V dc |
Input Type | Digital |
Number of Digital Inputs | 8 |
Number of Outputs | 4 |
Number of Digital Outputs | 4 |
Kit Included | Yes |
Interface | Ethernet |
Length | 71.5mm |
Minimum Operating Temperature | -25°C |
Mounting Type | DIN Rail |
Number of Analogue Inputs | 4 |
Number of Communication Ports | 1 |
Programming Language Used | easySoft7 |
Width | 56.9mm |
Depth | 110mm |
Program Capacity | 32 GB |
Standards Met | CSA, EN 50178, EN 61000-6-2, EN 61000-6-3, EN 61010, IEC, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-6, IEC 61131-2, UL Listed |
Display Included | Yes |
Communication Port Type | RJ45 |
Programming Interface | Ethernet |
Maximum Operating Temperature | +55°C |
Dimensions | 71.5 x 56.9 x 110 mm |
Output Current | 500 mA |