- RS Stock No.:
- 185-7581
- Mfr. Part No.:
- 197227 & EASY-BOX-E4-UC1
- Brand:
- Eaton
Discontinued product
- RS Stock No.:
- 185-7581
- Mfr. Part No.:
- 197227 & EASY-BOX-E4-UC1
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- EE
Product Details
Eaton EASY-E4 Starter Kit
Starter package for getting started with control engineering quickly and easily. The starter package contains the EASY-E4-UC-12RC1 control relay with LCD display and screw terminal connections, a patch cable for connecting the control relay to the Ethernet interface and a license for the easySoft operating and programming software
Features and Benefits
• Basic device
EASY-E4-UC-12RC1
24 V AC, 12/24 V DC,
8 digital inputs,
4 outputs (relay 8 A)
• Programming software
easySoft V7
• Patch cable RJ45
• Flyer easyE4
EASY-E4-UC-12RC1
24 V AC, 12/24 V DC,
8 digital inputs,
4 outputs (relay 8 A)
• Programming software
easySoft V7
• Patch cable RJ45
• Flyer easyE4
Specifications
Attribute | Value |
---|---|
Manufacturer Series | EasyE4 |
Number of Inputs | 8 |
Output Type | Relay |
Supply Voltage | 24 V ac/dc |
Input Type | Digital |
Number of Outputs | 4 |
Standards Met | CSA, EN 50178, EN 61000-6-2, EN 61000-6-3, EN 61010, IEC, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-6, IEC 61131-2, UL Listed |
Maximum Operating Temperature | +55°C |
Dimensions | 71.5 x 56.9 x 110 mm |
Display Included | Yes |
Output Current | 8 A |
Communication Port Type | RJ45 |
Number of Communication Ports | 1 |
Programming Language Used | easySoft7 |
Mounting Type | DIN Rail |
Width | 56.9mm |
Length | 71.5mm |
Minimum Operating Temperature | -25°C |
Depth | 110mm |
Program Capacity | 32 GB |
Programming Interface | Ethernet |