M221 STARTER KIT 1 MIT TMH2GDB

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): ID
Product Details

Schneider Electric - EcoStruxure Machine

Maximize the performance of your machine!
With EcoStruxure Machine ™ you can reduce your time to market thanks to new, user-friendly development software. With the new control platform, you achieve incomparable network capability, because a web server is usually preinstalled. Discover the possibilities with our EcoStruxure Machine ™ Starter-KIT.
Just unpack and get started!

Simple PLC control M221 (TM221CE16T)

265 KB RAM, expandable by SD card, 200 ns per Boolean instruction, RUN / STOP switch,
2 analog inputs, 9 digital inputs (including 4 fast inputs), 7 digital outputs
(of which 2 fast outputs), serial interface, Ethernet, USB connection for programming
with SoMachine Basic

Graphical operator terminal (TMH2GDB)

STN graphic display, IP65 with backlight, 2-color (white / red), 240 x 160 pixels, simple
Single-hole fastening in 22 mm like a standard one
Pushbuttons, international alphabet in
2 sizes (5 x 7 and 11 x 15 pixels), graphic symbols, 10 command buttons, sensor wheel for navigation,
Power supply directly via the serial interface of the PLC control M221 without extra
power adapter

Software SoMachine Basic (SOMBASAP11)

Simple programming software for commissioning the M221 PLC control via USB

On back order for despatch 09/06/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 610.83
(exc. GST)
$ 671.91
(inc. GST)
units
Per unit
1 +
$610.83
Related Products
The LOGO! 8 basic units with their 8 ...
Description:
The LOGO! 8 basic units with their 8 digital inputs and 4 digital outputs and an installation width of just 72 mm integrate a host of familiar functions (current impulse relay, automatic staircase timer, contactor relay, time relay, etc) which ...
The LOGO! 8 basic units with their 8 ...
Description:
The LOGO! 8 basic units with their 8 digital inputs and 4 digital outputs and an installation width of just 72 mm integrate a host of familiar functions (current impulse relay, automatic staircase timer, contactor relay, time relay, etc) which ...
Compact Range Starter Kit- CD12 24V Each standard ...
Description:
Compact Range Starter Kit- CD12 24V Each standard kit includes: 1 standard Millenium 3 (CD12 or 20)1 USB link cable: PC → Millenium 31 interactive CD ROM including the software workshop, application library and technical brochures, the library of specific ...
LOGO! 8 - Starter Kit with HMI LOGO!8 ...
Description:
LOGO! 8 - Starter Kit with HMI LOGO!8 is the latest generation of intelligent Logic Modules from Siemens, offering a refined upgrade from the previous generation Improvements include simplified handling, new optical indicating display and full communication functions via Ethernet ...