- RS Stock No.:
- 181-9083
- Mfr. Part No.:
- 197217 EASY-E4-UC-8RE1
- Brand:
- Eaton
86 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$146.62
(exc. GST)
$161.28
(inc. GST)
Units | Per unit |
1 + | $146.62 |
- RS Stock No.:
- 181-9083
- Mfr. Part No.:
- 197217 EASY-E4-UC-8RE1
- Brand:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- EE
Product Details
Eaton Logic Module, Digital Input, 12/24V DC Supply Voltage - easyE4 Series - 197217 EASY-E4-UC-8RE1
Automating your control tasks is a breeze with this logic module from Eaton. Pair it with the easyE4 control relay to take care of your processes, whether you're controlling a light show or managing temperatures in food production. User-friendly easySoft software and online communications functions make light work of programming it via simple-to-navigate menus. For enhanced security, you can also add multi-level password protection to protect your systems against unauthorised access.
Features & Benefits
• Ethernet and NET interfaces enable up to eight devices to communicate with each other
• Operating temperature range between -25°C and +55°C makes it suitable for use in harsh industrial environments
• Dimensions of 35.5 (L) x 58 (W) x 90mm (D) mean it's a compact piece of kit
• Four digital inputs and four relay outputs for multiple-device integration
• Operating temperature range between -25°C and +55°C makes it suitable for use in harsh industrial environments
• Dimensions of 35.5 (L) x 58 (W) x 90mm (D) mean it's a compact piece of kit
• Four digital inputs and four relay outputs for multiple-device integration
Can I extend this logic module?
Yes. The easyE4 system lets you add up to 11 local expansion modules to each base unit, giving you the flexibility to create the setup you need. You can also build unlimited combinations of base units and expansion modules.
Suitable replacement for:
274113 EASY719-AB-RC
274114 EASY719-AB-RCX
274117 EASY719-DA-RC
274118 EASY719-DA-RCX
274119 EASY719-DC-RC
274120 EASY719-DC-RCX
256269 EASY819-DC-RC
256270 EASY819-DC-RCX
256271 EASY820-DC-RC
256272 EASY820-DC-RCX
232112 EASY618-DC-RE
274113 EASY719-AB-RC
274114 EASY719-AB-RCX
274117 EASY719-DA-RC
274118 EASY719-DA-RCX
274119 EASY719-DC-RC
274120 EASY719-DC-RCX
256269 EASY819-DC-RC
256270 EASY819-DC-RCX
256271 EASY820-DC-RC
256272 EASY820-DC-RCX
232112 EASY618-DC-RE
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Manufacturer Series | EasyE4 |
Number of Inputs | 4 |
Output Type | Relay |
Supply Voltage | 12 V dc, 24 V dc |
Input Type | Digital |
Number of Digital Inputs | 4 |
Number of Outputs | 4 |
Voltage Category | 24 V |
Network Type | Ethernet |
Number of Digital Outputs | 4 |
Kit Included | No |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Length | 35.5mm |
Width | 58mm |
Number of Analogue Outputs | 0 |
Number of Analogue Inputs | 0 |
Mounting Type | Direct Mounting, Rail Mounting, Wal Mounting |
Programming Language Used | Easy Programming EDP, Function Block Diagram (FBD), Ladder Diagram (LD), Structured Text (ST) |
Standards Met | CSA C22.2 No.61010, cULus acc. to UL 61010, EN 50178, EN 61000-6-2, EN 61000-6-3, EN 61010, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-6, IEC 61131-2 |
Display Included | Yes |
Depth | 90mm |
Dimensions | 35.5 x 58 x 90 mm |