Siemens LOGO! 8.2 Starter Kit, 12 → 24 V dc

  • RS Stock No. 165-3281
  • Mfr. Part No. 6ED1057-3BA01-0AA8
  • Manufacturer Siemens
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Siemens Logic Module Starter Kit

The Siemens LOGO! 8.2 logic module starter kit is a comprehensive range of tech products with simplified handling, a new display and full communication options via Ethernet. The logic module 6ED1052-1FB00-0BA8 has 8 digital inputs(of which 4 can be used as analogue) and 4 relay outputs. It has a supply voltage ranging between 12VDC and 24VDC. The LOGO!POWER 24V 1.3 A - 6EP1331-1SH03 switched-mode power supply unit provides high-performance in minimal space. It is featured with integrated Web Server with Drag & Drop programming. This module has an Ethernet interface and an LCD with navigation buttons.
The Kit contains:
LOGO! 12/24RCE with display
LOGO! Power 24V 1,3A
Software LOGO! SOFT Comfort V8
WinCC Basic
An SYSTAINER

Features and Benefits

Allows communication via text messages and time synchronisation
Operating temperature ranges between 0°C and 55°C
Enhanced programme memory
Logic module quickly and easily get to know
Offline simulation and online testing

Applications

Industrial and manufacturing process
Building management systems
Filter systems

Certifications

CE
CSA certified
UL approved
FM approved

Specifications
Attribute Value
Series LOGO! 8.2
Supply Voltage 12 → 24 V dc
Mounting Type DIN Rail
For Use With LOGO
Termination Type Screw
Module Type Logic Control Module
Temporarily out of stock - back order for despatch 28/09/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 738.72
(exc. GST)
$ 812.59
(inc. GST)
units
Per unit
1 +
$738.72
Related Products
STG-700 STEP - Mini-PLC The STG-700 STEP combines ...
Description:
STG-700 STEP - Mini-PLC The STG-700 STEP combines a powerful stepper motor controller with an ultra-compact Mini-PLC in a rugged splash proof aluminium diecast housing It features graphical programming, universal I/Os and a CAN interface. The Mini-PLC can control large ...
STG-810 ARM Mini-PLC Barth professional range of STG-810 ...
Description:
STG-810 ARM Mini-PLC Barth professional range of STG-810 CAN Mini-PLC with a powerful 32-bit ARM Cortex core The STG-810 Mini-PLC features a rugged CAN/CANopen interface with intuitive graphical programming capability. These Mini-PLC’s provide hardware-oriented microcontroller programming at lowest current ...
Maximize the performance of your machine!With Eco Struxure ...
Description:
Maximize the performance of your machine!With Eco Struxure Machine ™ you can reduce your time to market thanks to new, user-friendly development software With the new control platform, you achieve incomparable network capability, because a web server is usually preinstalled. ...
Millenium 3: Compact 12 I/O and 20 I/O ...
Description:
Millenium 3: Compact 12 I/O and 20 I/O versions Easier to use thanks to the large displaySimple and intuitive programming, suited to professional use.Programming language; function blocks, Grafcet or ladder.Highly modular number of inputs / outputs.Applications: irrigation control, access management, ...