Siemens LOGO! Series Logic Module for Use with LOGO! 8.2, 24 V dc Supply, Transistor Output, 8-Input, Analogue, Digital
- RS Stock No.:
- 165-3227
- Mfr. Part No.:
- 6ED1052-2CC08-0BA0
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 165-3227
- Mfr. Part No.:
- 6ED1052-2CC08-0BA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Siemens Logic Module
The Siemens LOGO! 8.2 series logic module has 8 digital inputs and 4 transistor outputs with a contact rating of 300mA. This DIN rail mount logic module has a screw termination method. This logic module has a supply voltage of 24VDC. It has a 'text message communication' function for alerts. Control via a smartphone is made possible using the LOGO! CMR module. The LOGO! web editor is a new tool used together with LOGO! base module (BM) and LOGO! soft comfort. It can communicate with other modules of the LOGO! series and SIMATIC S7 devices. This tool helps you to create user-defined web pages in the editor pane and visit the whole project through the web server of the LOGO! base module. The data of a logic module can be accessed through the LOGO! access tool V2.0.0.
Features and Benefits
Simplified handling
Operating temperature ranges between -20°C and 55°C
Full communication function
Integrated web server
Orange and red backlighting
Logic modules are compatible for all the voltages
Integrated Ethernet connectivity
No HTML knowledge required
Operating temperature ranges between -20°C and 55°C
Full communication function
Integrated web server
Orange and red backlighting
Logic modules are compatible for all the voltages
Integrated Ethernet connectivity
No HTML knowledge required
Applications
Built-in web server
Datalog
Industrial and manufacturing process
User-defined web page
Datalog
Industrial and manufacturing process
User-defined web page
Certifications
CSA certified
UL approved
CE
FM approved
UL approved
CE
FM approved
Specifications
Attribute | Value |
---|---|
Manufacturer Series | LOGO! |
Number of Inputs | 8 |
Output Type | Transistor |
For Use With | LOGO! 8.2 |
Supply Voltage | 24 V dc |
Input Type | Analogue, Digital |
Number of Outputs | 4 |
Network Type | Ethernet |
Standards Met | CE, CSA Approval, EN 55011, EN 60529, FM Approval, IEC 61131, UL Approval, VDE 0631 |
Maximum Operating Temperature | +55°C |
Dimensions | 90 x 71.5 x 58 mm |
Output Current | 300 mA |
Number of Communication Ports | 1 |
Mounting Type | DIN Rail |
Width | 71.5mm |
Length | 90mm |
Minimum Operating Temperature | -20°C |
Communication Port Type | Ethernet |
Depth | 58mm |