Maxim MAX9376EUB+, Logic Level Translator, LVDS to LVPECL, LVPECL to LVDS, LVPECL, 3 → 3.6 V, 10-Pin μMAX

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Line Drivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Logic Family LVDS, LVPECL
Logic Function Translator
Translation LVDS to LVPECL, LVPECL to LVDS
Output Type LVPECL
Maximum Propagation Delay Time @ Maximum CL 600ps
Mounting Type Surface Mount
Package Type μMAX
Pin Count 10
Dimensions 3 x 3.05 x 0.95mm
Height 0.95mm
Length 3mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature -40 °C
Width 3.05mm
On back order for despatch 27/03/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 50)
$ 13.28
(exc. GST)
$ 14.61
(inc. GST)
units
Per unit
Per Tube*
50 - 50
$13.28
$664.00
100 +
$12.395
$619.75
*price indicative